MRF9511L
vs
NE68733
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
RENESAS ELECTRONICS CORP
Package Description
CASE 318A-05, 4 PIN
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.03 A
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
10 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.332 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
10000 MHz
Base Number Matches
3
2
Pin Count
3
Compare MRF9511L with alternatives
Compare NE68733 with alternatives