MRF8S19260HSR6 vs MRF8S21200HSR6 feature comparison

MRF8S19260HSR6 NXP Semiconductors

Buy Now

MRF8S21200HSR6 NXP Semiconductors

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description ROHS COMPLIANT, CASE 375J-02, NI-1230S-8, 8 PIN ROHS COMPLIANT, NI-1230S, CASE 375E-04, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Factory Lead Time 4 Weeks 4 Weeks
Configuration SEPARATE, 2 ELEMENTS COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND S BAND
JESD-30 Code R-CQFP-F8 R-CDFP-F4
Number of Elements 2 2
Number of Terminals 8 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Case Connection SOURCE

Compare MRF8S19260HSR6 with alternatives

Compare MRF8S21200HSR6 with alternatives