MRF8S21200HSR6
vs
MD7P19130HR3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
ROHS COMPLIANT, NI-1230S, CASE 375E-04, 4 PIN
FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Factory Lead Time
4 Weeks
Case Connection
SOURCE
SOURCE
Configuration
COMMON SOURCE, 2 ELEMENTS
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
65 V
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
S BAND
S BAND
JESD-30 Code
R-CDFP-F4
R-CDFM-F4
Number of Elements
2
2
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
225 °C
225 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Pin Count
4
Manufacturer Package Code
CASE 465M-01
Compare MRF8S21200HSR6 with alternatives
Compare MD7P19130HR3 with alternatives