MRF8S19260HSR6 vs MRF6S19100NR1 feature comparison

MRF8S19260HSR6 NXP Semiconductors

Buy Now

MRF6S19100NR1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, CASE 375J-02, NI-1230S-8, 8 PIN FLATPACK, R-PDFP-F4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Factory Lead Time 4 Weeks
Configuration SEPARATE, 2 ELEMENTS SINGLE
DS Breakdown Voltage-Min 65 V 68 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CQFP-F8 R-PDFP-F4
Number of Elements 2 1
Number of Terminals 8 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-270
Pin Count 2
Manufacturer Package Code CASE 1486-03
Case Connection SOURCE
JEDEC-95 Code TO-270
JESD-609 Code e3
Moisture Sensitivity Level 3
Power Dissipation-Max (Abs) 287 W
Terminal Finish Matte Tin (Sn)

Compare MRF8S19260HSR6 with alternatives

Compare MRF6S19100NR1 with alternatives