MRF8S19140HSR3 vs MRF5P21180HR6 feature comparison

MRF8S19140HSR3 NXP Semiconductors

Buy Now

MRF5P21180HR6 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description FLATPACK, R-CDFP-F2 FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code unknown unknown
ECCN Code 5A991 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Base Number Matches 3 4
Pin Count 4
Manufacturer Package Code CASE 375D-05
Case Connection SOURCE
Configuration COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND
JESD-30 Code R-CDFM-F4
Number of Elements 2
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 530 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF8S19140HSR3 with alternatives

Compare MRF5P21180HR6 with alternatives