MRF89XAM9AT-I/RM vs MRF89XAM9A-I/RM feature comparison

MRF89XAM9AT-I/RM Microchip Technology Inc

Buy Now Datasheet

MRF89XAM9A-I/RM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DMA DMA
Package Description MODULE-12 MODULE-12
Pin Count 12 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8529.90.22.00 8529.90.22.00
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
JESD-30 Code R-XDMA-X12 R-XDMA-X12
JESD-609 Code e3 e3
Length 27.94 mm 27.94 mm
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,12LEAD,.7 MODULE,12LEAD,.7
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 17.78 mm 17.78 mm
Base Number Matches 1 1