Part Details for MRF89XAM9A-I/RM by Microchip Technology Inc
Overview of MRF89XAM9A-I/RM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF89XAM9A-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6669
|
Newark | Radio Module, Txrx, Mrf89Xa, 915Mhz, Spi, Pcb Ant, Rf Modulation:Fsk, Ook, Data Rate Max:200Kbps, Frequency Max:960Mhz, Sensitivity Dbm:-113Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:-, Supply Current:25Ma Rohs Compliant: Yes |Microchip MRF89XAM9A-I/RM Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MRF89XAM9A-I/RM-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ TRC ANT SMD Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MRF89XAM9A-I/RM
|
Avnet Americas | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin Tray - Trays (Alt: MRF89XAM9A-I/RM) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MRF89XAM9A-I/RM
|
Microchip Technology Inc | SUB-GHZ TRANSCEIVER MODULE 915MHZ, Projected EOL: 2039-07-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4600 / $10.5000 | Buy Now |
|
Onlinecomponents.com | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray RoHS: Compliant |
91 In Stock |
|
$8.4200 / $13.7300 | Buy Now |
|
NAC | 915MHz Sub-GHz transceiver module - Package: 12 MODULE 17.78x27.94mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 54 Container: Tray | 0 |
|
RFQ | |
DISTI #
MRF89XAM9A-I/RM
|
Avnet Silica | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin Tray (Alt: MRF89XAM9A-I/RM) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MRF89XAM9A-I/RM
|
EBV Elektronik | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin Tray (Alt: MRF89XAM9A-I/RM) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray RoHS: Compliant |
91 In Stock |
|
$8.4200 / $13.7300 | Buy Now |
Part Details for MRF89XAM9A-I/RM
MRF89XAM9A-I/RM CAD Models
MRF89XAM9A-I/RM Part Data Attributes:
|
MRF89XAM9A-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF89XAM9A-I/RM
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | MODULE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDMA-X12 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,12LEAD,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 17.78 mm |