MRF892 vs BLV193 feature comparison

MRF892 Advanced Semiconductor Inc

Buy Now Datasheet

BLV193 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-CDFM-F6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2.5 A 3.5 A
Collector-Emitter Voltage-Max 30 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 50 W 44 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Manufacturer Package Code SOT171A
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection ISOLATED
Power Dissipation Ambient-Max 44 W
Power Gain-Min (Gp) 6.5 dB

Compare MRF892 with alternatives

Compare BLV193 with alternatives