MRF860 vs NTE477 feature comparison

MRF860 Motorola Semiconductor Products

Buy Now Datasheet

NTE477 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC NTE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection EMITTER
Collector-Base Capacitance-Max 28 pF
Collector-Emitter Voltage-Max 30 V 17 V
Configuration COMMON EMITTER, 2 ELEMENTS SINGLE
DC Current Gain-Min (hFE) 30 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F4 O-MRFM-F6
Number of Elements 2 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 71 W 75 W
Power Dissipation-Max (Abs) 71 W 75 W
Power Gain-Min (Gp) 11 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Package Description FLANGE MOUNT, O-MRFM-F6
Additional Feature WITH EMITTER BALLASTING RESISTORS, HIGH RELIABILITY
Collector Current-Max (IC) 10 A

Compare MRF860 with alternatives

Compare NTE477 with alternatives