MRF6VP3450HSR6 vs MRF6VP3450HSR5 feature comparison

MRF6VP3450HSR6 Freescale Semiconductor

Buy Now Datasheet

MRF6VP3450HSR5 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1604462
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Package Description FLATPACK, R-CDFP-F4 ROHS COMPLIANT, CASE 375E-04, NI-1230S, 4 PIN
Pin Count 4 4
Manufacturer Package Code CASE 375E-04 CASE 375E-04
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Total Weight 8518.25
Category CO2 Kg 8.9 8.9
CO2 75812.425
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2013-12-16
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 13463-67-7
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 110 V 110 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFP-F4 R-CDFP-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Moisture Sensitivity Level NOT APPLICABLE
Terminal Finish NOT SPECIFIED

Compare MRF6VP3450HSR6 with alternatives