Part Details for MRF6VP3450HSR6 by Freescale Semiconductor
Overview of MRF6VP3450HSR6 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF6VP3450HSR6
MRF6VP3450HSR6 CAD Models
MRF6VP3450HSR6 Part Data Attributes:
|
MRF6VP3450HSR6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6VP3450HSR6
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 375E-04, NI-1230S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLATPACK, R-CDFP-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 375E-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6VP3450HSR6
This table gives cross-reference parts and alternative options found for MRF6VP3450HSR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6VP3450HSR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFE6S9125NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF6VP3450HSR6 vs MRFE6S9125NR1 |
PTFA072401FLV4XWSA1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, GREEN, CERAMIC, H-34288-2, 2 PIN | Infineon Technologies AG | MRF6VP3450HSR6 vs PTFA072401FLV4XWSA1 |
MRF5S9101NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-02, 4 PIN | Motorola Mobility LLC | MRF6VP3450HSR6 vs MRF5S9101NBR1 |
MRF8S9202NR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6VP3450HSR6 vs MRF8S9202NR3 |
ARF1519 | RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Microchip Technology Inc | MRF6VP3450HSR6 vs ARF1519 |
MRF5S9080NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | NXP Semiconductors | MRF6VP3450HSR6 vs MRF5S9080NBR1 |
MRFE6S9200HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRFE6S9200HR3 |
MRFE6S9205HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRFE6S9205HR3 |
MRF8S9220HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6VP3450HSR6 vs MRF8S9220HSR3 |
PTFA072401FLV5 | RF Power Field-Effect Transistor | Infineon Technologies AG | MRF6VP3450HSR6 vs PTFA072401FLV5 |