MRF6S19100NR1
vs
MRF19045LSR3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
TO-270
Package Description
FLATPACK, R-PDFP-F4
,
Pin Count
2
Manufacturer Package Code
CASE 1486-03
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
68 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
JEDEC-95 Code
TO-270
JESD-30 Code
R-PDFP-F4
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
287 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
2
4
Compare MRF6S19100NR1 with alternatives