MRF6S19060NR1
vs
A2T21S260-12SR3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-270
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4, 4 PIN
|
,
|
Pin Count |
2
|
|
Manufacturer Package Code |
CASE 1486-03
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00
|
Case Connection |
SOURCE
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
68 V
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Highest Frequency Band |
L BAND
|
|
JEDEC-95 Code |
TO-270
|
|
JESD-30 Code |
R-PDFP-F4
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
208 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MRF6S19060NR1 with alternatives
Compare A2T21S260-12SR3 with alternatives