MRF571
vs
BFQ34/01,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
DISK BUTTON, O-PRDB-F4
POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
LOW NOISE
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC)
0.08 A
0.15 A
Collector-Base Capacitance-Max
1 pF
2.75 pF
Collector-Emitter Voltage-Max
10 V
18 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PRDB-F4
O-CRPM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
1 W
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
4000 MHz
Base Number Matches
5
1
Case Connection
ISOLATED
Compare MRF571 with alternatives
Compare BFQ34/01,112 with alternatives