MRF571
vs
AT-00510
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
HEWLETT PACKARD CO
Package Description
DISK BUTTON, O-PRDB-F4
MICROWAVE, S-CQMW-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.21.00.75
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.08 A
0.05 A
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
10 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
30
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
S BAND
JESD-30 Code
O-PRDB-F4
S-CQMW-F4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
SQUARE
Package Style
DISK BUTTON
MICROWAVE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
0.5 W
Power Dissipation-Max (Abs)
1 W
0.5 W
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
QUAD
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
8000 MHz
Base Number Matches
5
1
Case Connection
EMITTER
Compare MRF571 with alternatives
Compare AT-00510 with alternatives