MRF536 vs ZTX322K feature comparison

MRF536 Freescale Semiconductor

Buy Now Datasheet

ZTX322K Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ZETEX PLC
Package Description , IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.03 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 20 20
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES NO
Transition Frequency-Nom (fT) 5000 MHz 600 MHz
Base Number Matches 3 2
ECCN Code EAR99
Collector-Base Capacitance-Max 1.7 pF
Collector-Emitter Voltage-Max 15 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSIP-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.4 V

Compare ZTX322K with alternatives