MRF502 vs 2SC3867DI-01 feature comparison

MRF502 Texas Instruments

Buy Now Datasheet

2SC3867DI-01 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description CYLINDRICAL, O-MBCY-W4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 15 V 11 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 800 MHz 3800 MHz
Base Number Matches 6 2
Pin Count 3
Collector-Base Capacitance-Max 1.5 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND

Compare MRF502 with alternatives

Compare 2SC3867DI-01 with alternatives