MRF502 vs 2SC4394 feature comparison

MRF502 Texas Instruments

Buy Now Datasheet

2SC4394 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TOSHIBA CORP
Package Description CYLINDRICAL, O-MBCY-W4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.08 A
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 200 °C 125 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 800 MHz 7000 MHz
Base Number Matches 6 1
Part Package Code SC-70
Pin Count 3
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 1.15 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND

Compare MRF502 with alternatives

Compare 2SC4394 with alternatives