MRF314 vs MS1579 feature comparison

MRF314 MACOM

Buy Now Datasheet

MS1579 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description FLANGE MOUNT, O-CRFM-F4 0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
Pin Count 4 4
Manufacturer Package Code CASE 211-07
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer MACOM Microsemi Corporation
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 3.4 A 5.2 A
Collector-Base Capacitance-Max 40 pF 20 pF
Collector-Emitter Voltage-Max 35 V 25 V
Configuration SINGLE COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE) 20
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 R-PDFM-F4
Number of Elements 1 2
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 82 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code No
Case Connection EMITTER
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MRF314 with alternatives

Compare MS1579 with alternatives