MRF314
vs
933582620112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
FLANGE MOUNT, R-CDFM-F8
|
Pin Count |
4
|
8
|
Manufacturer Package Code |
CASE 211-07
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY, DIFFUSED EMITTER BALLASTING RESISTORS
|
Collector Current-Max (IC) |
3.4 A
|
2 A
|
Collector-Base Capacitance-Max |
40 pF
|
30 pF
|
Collector-Emitter Voltage-Max |
35 V
|
27 V
|
Configuration |
SINGLE
|
COMMON EMITTER, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
20
|
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRFM-F4
|
R-CDFM-F8
|
Number of Elements |
1
|
2
|
Number of Terminals |
4
|
8
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
82 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Case Connection |
|
ISOLATED
|
Transition Frequency-Nom (fT) |
|
2500 MHz
|
|
|
|
Compare MRF314 with alternatives
Compare 933582620112 with alternatives