933582620112 vs 2N6166 feature comparison

933582620112 NXP Semiconductors

Buy Now Datasheet

2N6166 Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description FLANGE MOUNT, R-CDFM-F8 ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, DIFFUSED EMITTER BALLASTING RESISTORS
Case Connection ISOLATED
Collector Current-Max (IC) 2 A 9 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 27 V
Configuration COMMON EMITTER, 2 ELEMENTS SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F8
Number of Elements 2 1
Number of Terminals 8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2500 MHz 150 MHz
Base Number Matches 1 5
DC Current Gain-Min (hFE) 5
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 117 W

Compare 933582620112 with alternatives