MRF275L
vs
UF28100V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
TE CONNECTIVITY LTD
Package Description
FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
65 V
65 V
Drain Current-Max (ID)
13 A
12 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
R-CDFM-F8
Number of Elements
1
1
Number of Terminals
6
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
2
Rohs Code
Yes
Pin Count
8
HTS Code
8541.29.00.75
Case Connection
SOURCE
Feedback Cap-Max (Crss)
24 pF
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
250 W
Power Gain-Min (Gp)
10 dB
Compare UF28100V with alternatives