MRF275L vs 934001090112 feature comparison

MRF275L MACOM

Buy Now Datasheet

934001090112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-CDFM-F6 FLANGE MOUNT, R-CDFM-F8
Pin Count 6 8
Manufacturer Package Code CASE 333-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min 65 V 65 V
Drain Current-Max (ID) 13 A 8 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F8
Number of Elements 1 2
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 270 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED

Compare MRF275L with alternatives

Compare 934001090112 with alternatives