MRF24WN0MB-I/RM100
vs
47L04T-I/SN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MODULE-37
SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
EAR99
HTS Code
8542.39.00.01
8542.32.00.51
Samacsys Manufacturer
Microchip
Microchip
JESD-30 Code
R-XXMA-N37
R-PDSO-G8
Length
26.67 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
37
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XMA
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
SMALL OUTLINE
Screening Level
TS 16949
Seated Height-Max
2.286 mm
1.75 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UNSPECIFIED
DUAL
Width
17.78 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Date Of Intro
2016-10-10
Access Time-Max
400 ns
JESD-609 Code
e3
Memory Density
4096 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Mixed Memory Type
EEPROM+SRAM
Moisture Sensitivity Level
3
Number of Ports
1
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Organization
512X8
Package Equivalence Code
SOP8,.23
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare MRF24WN0MB-I/RM100 with alternatives
Compare 47L04T-I/SN with alternatives