MRF24WG0MAT-I/RM110
vs
MRF24WG0MBRT-I/RM110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MODULE-36
MODULE-36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDMA-N36
R-XDMA-N36
Length
31 mm
31 mm
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Screening Level
TS 16949
TS 16949
Seated Height-Max
2.7 mm
2.7 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Width
21 mm
21 mm
Base Number Matches
1
1
Compare MRF24WG0MAT-I/RM110 with alternatives
Compare MRF24WG0MBRT-I/RM110 with alternatives