MRF24WG0MAT-I/RM110 vs MRF24WG0MART-I/RM110 feature comparison

MRF24WG0MAT-I/RM110 Microchip Technology Inc

Buy Now Datasheet

MRF24WG0MART-I/RM110 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MODULE-36 MODULE-36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDMA-N36 R-XDMA-N36
Length 31 mm 31 mm
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Screening Level TS 16949 TS 16949
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Width 21 mm 21 mm
Base Number Matches 1 1

Compare MRF24WG0MAT-I/RM110 with alternatives

Compare MRF24WG0MART-I/RM110 with alternatives