MRF237 vs BFW16A feature comparison

MRF237 Advanced Semiconductor Inc

Buy Now Datasheet

BFW16A NXP Semiconductors

Buy Now Datasheet
Active Obsolete
ASI SEMICONDUCTOR INC NXP SEMICONDUCTORS
TO-39
TO-39, 3 PIN
3
unknown unknown
EAR99 EAR99
1 A 0.3 A
20 pF 4 pF
18 V 25 V
SINGLE SINGLE
5 25
VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
TO-39 TO-39
O-MBCY-W3 O-MBCY-W3
1 1
3 3
200 °C
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NPN NPN
8 W
Not Qualified Not Qualified
NO NO
WIRE WIRE
BOTTOM BOTTOM
AMPLIFIER AMPLIFIER
SILICON SILICON
1 1
COLLECTOR
1200 MHz

Compare MRF237 with alternatives

Compare BFW16A with alternatives