MRF19030S vs MRF19030R3 feature comparison

MRF19030S Freescale Semiconductor

Buy Now Datasheet

MRF19030R3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FREESCALE SEMICONDUCTOR INC
Package Description , NI-400, CASE 465E-04, 2 PIN
Reach Compliance Code unknown unknown
Configuration Single SINGLE
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 83.3 W 83.3 W
Base Number Matches 3 3
Pin Count 2
Manufacturer Package Code CASE 465E-04
ECCN Code 5A991
HTS Code 8542.31.00.01
Case Connection SOURCE
DS Breakdown Voltage-Min 65 V
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF19030R3 with alternatives