MRF19030R3 vs MRF19030 feature comparison

MRF19030R3 Motorola Mobility LLC

Buy Now Datasheet

MRF19030 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F2 CASE 465E-03, 3 PIN
Pin Count 2
Manufacturer Package Code CASE 465E-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 83.3 W 83.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Rohs Code No
Additional Feature HIGH EFFICIENCY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MRF19030R3 with alternatives

Compare MRF19030 with alternatives