MRF1250M
vs
MS2422
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description |
,
|
0.400 X 0.400 INCH, HERMETIC SEALED, M138, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
24 A
|
22 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1200 W
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
4
|
2
|
ECCN Code |
|
EAR99
|
Case Connection |
|
BASE
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
S-CDFM-F2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MS2422 with alternatives