MS2422
vs
MRF10350
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
0.400 X 0.400 INCH, HERMETIC SEALED, M138, 2 PIN
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
BASE
BASE
Collector Current-Max (IC)
22 A
31 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
20
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
S-CDFM-F2
R-CDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
875 W
1600 W
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
5
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Power Gain-Min (Gp)
8.5 dB
Qualification Status
Not Qualified