MRF1090MB vs MRA1214-55H feature comparison

MRF1090MB MACOM

Buy Now Datasheet

MRA1214-55H Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MOTOROLA INC
Package Description DISK BUTTON, O-XRDB-F4 FLANGE MOUNT, R-CDFM-F2
Pin Count 4
Manufacturer Package Code CASE 332A-03
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection BASE BASE
Collector Current-Max (IC) 6 A 7.5 A
Collector-Base Capacitance-Max 16 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band L BAND L BAND
JESD-30 Code O-XRDB-F4 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style DISK BUTTON FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 290 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position RADIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature DIFFUSED BALLAST RESISTORS
Power Gain-Min (Gp) 6.5 dB

Compare MRF1090MB with alternatives

Compare MRA1214-55H with alternatives