MRF1057T1 vs ZTX321K feature comparison

MRF1057T1 Motorola Semiconductor Products

Buy Now Datasheet

ZTX321K Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description PLASTIC, SC-70, 3 PIN IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.07 A 0.5 A
Collector-Emitter Voltage-Max 5 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PSIP-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 600 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 1.7 pF
Power Gain-Min (Gp) 15 dB
Transistor Application SWITCHING
VCEsat-Max 0.4 V

Compare MRF1057T1 with alternatives

Compare ZTX321K with alternatives