MRF1057T1 vs AT-41435 feature comparison

MRF1057T1 Motorola Mobility LLC

Buy Now Datasheet

AT-41435 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC AVAGO TECHNOLOGIES INC
Part Package Code SC-70
Package Description SMALL OUTLINE, R-PDSO-G3 MICROWAVE, X-CXMW-F4
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY
Collector Current-Max (IC) 0.07 A 0.06 A
Collector-Emitter Voltage-Max 5 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JESD-30 Code R-PDSO-G3 X-CXMW-F4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE MICROWAVE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL UNSPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 8000 MHz
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare MRF1057T1 with alternatives

Compare AT-41435 with alternatives