MREML8PKHV vs P-2408-CCE feature comparison

MREML8PKHV Winchester Interconnect

Buy Now Datasheet

P-2408-CCE Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature POLARIZED POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE PHENOLIC
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE S-2408-CCE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Cinch Connectivity Solutions

Compare MREML8PKHV with alternatives

Compare P-2408-CCE with alternatives