Part Details for P-2408-CCE by Cinch Connectivity Solutions
Overview of P-2408-CCE by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2408-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 7A 900Mohm To-220Ab | |
UPC2408AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
HN58X2408TI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / |
Price & Stock for P-2408-CCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-P-2408-CCE-ND
|
DigiKey | JONES PLUG MULTIPLE DENSITY SOLD Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-P2408CCE
|
Mouser Electronics | Jones Plugs & Sockets 8P PLUG SLDR EYELET W/ HOOD/CABLE CLAMP | 0 |
|
$10.3700 | Order Now |
|
Onlinecomponents.com | Conn Multiple Density PL 8 POS Solder Lug RA Cable Mount |
171 In Stock |
|
$10.9700 / $18.4500 | Buy Now |
|
Master Electronics | Conn Multiple Density PL 8 POS Solder Lug RA Cable Mount |
171 In Stock |
|
$10.9700 / $18.4500 | Buy Now |
Part Details for P-2408-CCE
P-2408-CCE CAD Models
P-2408-CCE Part Data Attributes
|
P-2408-CCE
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-2408-CCE
Cinch Connectivity Solutions
Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | S-2408-CCE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for P-2408-CCE
This table gives cross-reference parts and alternative options found for P-2408-CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-2408-CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-308-CCT-L | Cinch Connectivity Solutions | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | P-2408-CCE vs P-308-CCT-L |
MREML8PKHV | Winchester Interconnect | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | P-2408-CCE vs MREML8PKHV |
213435-1 | TE's AMP | Check for Price | 8 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | P-2408-CCE vs 213435-1 |
DRP108-T | ITW McMurdo Connectors | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | P-2408-CCE vs DRP108-T |
MREML8PJHV | Winchester Interconnect | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | P-2408-CCE vs MREML8PJHV |
172653-2 | TE Connectivity | Check for Price | DRAWER CONNECTOR MALE ASSY 8 P | P-2408-CCE vs 172653-2 |
P-308-LAB | Cinch Connectivity Solutions | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | P-2408-CCE vs P-308-LAB |
213090-2 | TE Connectivity | Check for Price | PIN MODULE, 8 POSN, G-SERIES | P-2408-CCE vs 213090-2 |
MRE8PJHV | Winchester Interconnect | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | P-2408-CCE vs MRE8PJHV |
P-308-CCT | Cinch Connectivity Solutions | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | P-2408-CCE vs P-308-CCT |