MRD950
vs
OPL810-OC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
ENCODER
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
COMPLEX
|
Hysteresis Ratio-Nom |
0.75
|
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
Package Description |
|
HERMETIC, TO-18, 3 PIN
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
OPEN COLLECTOR
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Supply Current-Max |
|
0.015 mA
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
|
|
|
Compare MRD950 with alternatives
Compare OPL810-OC with alternatives