MRD950
vs
S8064
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
HAMAMATSU PHOTONICS KK
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
ENCODER
|
SWITCHING
|
Configuration |
SINGLE
|
COMPLEX
|
Hysteresis Ratio-Nom |
0.75
|
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
RECTANGULAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
PLASTIC PACKAGE-4
|
Size |
|
1 mm
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare MRD950 with alternatives
Compare S8064 with alternatives