MRD750 vs SDP8314-301 feature comparison

MRD750 Motorola Mobility LLC

Buy Now Datasheet

SDP8314-301 Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code unknown unknown
Additional Feature OPEN-COLLECTOR OUTPUT SIDE VIEW, OPEN COLLECTOR
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE COMPLEX
Hysteresis Ratio-Nom 0.75 0.33
Infrared Range NO YES
JESD-609 Code e0
Number of Functions 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 1.14 mm 1.52 mm
Supply Voltage-Min 3 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Pbfree Code Yes

Compare MRD750 with alternatives