MRD750 vs OPL531-OC feature comparison

MRD750 Motorola Semiconductor Products

Buy Now Datasheet

OPL531-OC Optotek Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC OPTOTEK LTD
Reach Compliance Code unknown unknown
Additional Feature OPEN-COLLECTOR OUTPUT
Application GENERAL PURPOSE
Configuration SINGLE
Hysteresis Ratio-Nom 0.75
Infrared Range NO
JESD-609 Code e0
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC
Shape ROUND
Size 1.14 mm
Supply Voltage-Min 3 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 3

Compare MRD750 with alternatives