MRD16
vs
CD16RM0SB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
C & K COMPONENTS LLC
Reach Compliance Code
unknown
compliant
Actuator Type
FLUSH, SCREWDRIVER/COIN TYPE
FLUSH, SCREWDRIVER SLOT
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
16
16
Number of Switch Sections
1
1
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
HEXADECIMAL
HEXADECIMAL
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
13
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
18 Weeks, 3 Days
Samacsys Manufacturer
C & K COMPONENTS
Actuator Color
WHITE
Actuator Material
LIQUID CRYSTAL POLYMER
Body Breadth
8 mm
Body Color
BLACK
Body Height
4.42 mm
Body Length or Diameter
8 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
250VRMS V
Electrical Life
20000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
TUBE
Solderability
MIL-STD
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Compare MRD16 with alternatives
Compare CD16RM0SB with alternatives