CD16RM0SB
vs
CD16RM0SK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
8536.50.90.20
Factory Lead Time
18 Weeks, 3 Days
Samacsys Manufacturer
C & K COMPONENTS
Actuator Color
WHITE
Actuator Material
LIQUID CRYSTAL POLYMER
Actuator Type
FLUSH, SCREWDRIVER SLOT
FLUSH, SCREWDRIVER SLOT
Body Breadth
8 mm
8 mm
Body Color
BLACK
Body Height
4.42 mm
4.41 mm
Body Length or Diameter
8 mm
8 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
.02A@20VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
250VRMS V
Electrical Life
20000 Cycle(s)
20000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
16
16
Number of Switch Sections
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Packing Method
TUBE
TUBE
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
HEXADECIMAL
HEXADECIMAL
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Terminal Finish
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare CD16RM0SB with alternatives
Compare CD16RM0SK with alternatives