MRA020723R7F100PPMTA vs MF1/4DCM23R7F feature comparison

MRA020723R7F100PPMTA Ohmite Mfg Co

Buy Now Datasheet

MF1/4DCM23R7F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
Lead Diameter 0.55 mm 0.6 mm
Lead Length 28 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 23.7 Ω 23.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e2
Reference Standard MIL-R-10509
Terminal Finish TIN COPPER

Compare MRA020723R7F100PPMTA with alternatives

Compare MF1/4DCM23R7F with alternatives