MRA020723R7F100PPMTA
vs
MF1/4DCVTA23R7F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ARCOL UK LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.55 mm
0.6 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack; Tape
AMMO PACK
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
23.7 Ω
23.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MRA
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
Axial,
Additional Feature
SEMI-PRECISION, STANDARD: MIL-R-22684
JESD-609 Code
e2
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Compare MF1/4DCVTA23R7F with alternatives