MR850 vs 25CTQ045 feature comparison

MR850 Motorola Mobility LLC

Buy Now Datasheet

25CTQ045 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SENSITRON SEMICONDUCTOR
Package Description O-PALF-W2 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.5 V
JESD-30 Code O-PALF-W2 R-PSFM-T3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 100 A 300 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 45 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL SINGLE
Base Number Matches 2 8
Pbfree Code No
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
JEDEC-95 Code TO-220AB
Moisture Sensitivity Level 1
Technology SCHOTTKY

Compare MR850 with alternatives

Compare 25CTQ045 with alternatives