MR82C83H/B
vs
CS82C83H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Package Description
QCCN,
PLASTIC, LCC-20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CMOS
CMOS
JESD-30 Code
S-CQCC-N20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Equivalence Code
LCC20,.35SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
25 ns
50 ns
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
Control Type
ENABLE LOW
Load Capacitance (CL)
300 pF
Max I(ol)
0.02 A
Prop. Delay@Nom-Sup
50 ns
Qualification Status
Not Qualified
Compare MR82C83H/B with alternatives
Compare CS82C83H with alternatives