MR82C59A/883 vs IS82C59A-12X96 feature comparison

MR82C59A/883 Harris Semiconductor

Buy Now Datasheet

IS82C59A-12X96 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description QCCN, LCC28,.45SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 80C86; 80C88 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 S-PQCC-J28
JESD-609 Code e0
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC28,.45SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 2 2
Pbfree Code No
Part Package Code QLCC
Pin Count 28
Length 11.505 mm
Moisture Sensitivity Level 1
Seated Height-Max 4.57 mm
Width 11.505 mm

Compare MR82C59A/883 with alternatives

Compare IS82C59A-12X96 with alternatives