IS82C59A-12X96 vs CS82C59AZ feature comparison

IS82C59A-12X96 Intersil Corporation

Buy Now Datasheet

CS82C59AZ Intersil Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 1 3
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 2 2
ECCN Code EAR99
Factory Lead Time 26 Weeks
JESD-609 Code e3
Peak Reflow Temperature (Cel) 245
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare IS82C59A-12X96 with alternatives

Compare CS82C59AZ with alternatives