MR752 vs GPP60D-E3/73 feature comparison

MR752 Advanced Semiconductor Inc

Buy Now Datasheet

GPP60D-E3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC VISHAY SEMICONDUCTORS
Package Description CASE A2, 2 PIN O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE A2 CASE P600
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.1 V
JESD-30 Code O-XADB-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 400 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Case Connection ISOLATED
JESD-609 Code e3
Operating Temperature-Min -55 °C
Reverse Recovery Time-Max 5.5 µs
Terminal Finish MATTE TIN

Compare MR752 with alternatives

Compare GPP60D-E3/73 with alternatives