MR752 vs MR752-B feature comparison

MR752 Microsemi Corporation

Buy Now Datasheet

MR752-B Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW FORWARD VOLTAGE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.9 V
JESD-30 Code O-XADB-W2 O-XADB-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 14 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MR752-B with alternatives